Surface mount fixed inductor featuring 1mH inductance with 3% tolerance, designed for RF applications. This wirewound component offers a 40 Q-factor at 790kHz, a maximum DC current of 60mA, and a DC resistance of 55 Ohms. Encased in an 1812 (4532 metric) shielded ferrite core, it operates across a temperature range of -55°C to 125°C. The component measures 4.8mm in length, 3.4mm in width, and 3.4mm in height.
API Delevan S1812-105H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1mH |
| Length | 4.8mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-105H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.