Surface mount fixed inductor featuring 120nH inductance with a 3% tolerance, designed for RF applications. This shielded wirewound component operates within a -55°C to 125°C temperature range and offers a Q factor of 25 at 25MHz. It has a maximum DC current rating of 100mA, a DC resistance of 100mΩ, and a self-resonant frequency of 400MHz. The inductor is housed in an 1812 case code and is supplied on tape and reel.
API Delevan S1812-121H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 120nH |
| Length | 4.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 400MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-121H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.