Surface mount fixed inductor with 1.2µH inductance and 1% tolerance. Features a shielded ferrite core, 40 Q-factor at 7.9MHz, and a maximum DC current of 725mA. DC resistance is 380mΩ, with a self-resonant frequency of 140MHz. Housed in an 1812 case code (4.8mm L x 3.4mm W x 3.4mm H), operating from -55°C to 125°C. Packaged on tape and reel.
API Delevan S1812-122F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 380mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.2uH |
| Length | 4.8mm |
| Max DC Current | 725mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 140MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-122F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.