Surface mount fixed inductor featuring 12µH inductance with 1% tolerance, tested at 2.5MHz. This wirewound component utilizes a ferrite core, offers a Q factor of 50, and has a maximum DC current rating of 315mA. It exhibits a DC resistance of 2 Ohms and a self-resonant frequency of 22MHz. The shielded construction is housed in an 1812 imperial case code (4532 metric) with operating temperatures from -55°C to 125°C.
API Delevan S1812-123F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12uH |
| Length | 4.8mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-123F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.