Surface mount fixed inductor with 1.5µH inductance and 1% tolerance, featuring a shielded wirewound construction on a ferrite core. Designed for RF applications, it operates with a Q factor of 40 at 7.9MHz, a maximum DC current of 706mA, and a DC resistance of 400mΩ. The component is housed in an 1812 case size, suitable for surface mounting, and operates within a temperature range of -55°C to 125°C.
API Delevan S1812-152F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.5uH |
| Length | 4.8mm |
| Max DC Current | 706mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 110MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-152F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.