Surface mount fixed inductor featuring 1.8µH inductance with a 3% tolerance, designed for RF applications. This wirewound ferrite core component offers a Q factor of 40 at 7.9MHz, a maximum DC current rating of 681mA, and a DC resistance of 430mΩ. The shielded 1812 (4532 metric) case measures 4.8mm x 3.4mm x 3.4mm, operating from -55°C to 125°C. Packaged on tape and reel, this component is suitable for automated assembly.
API Delevan S1812-182H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 430mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.8uH |
| Length | 4.8mm |
| Max DC Current | 681mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-182H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.