Surface mount wirewound inductor featuring 180µH inductance with a 5% tolerance, tested at 790kHz. This shielded component utilizes a ferrite core and offers a Q factor of 40. It operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 153mA. The inductor is housed in an 1812 case code with a DC resistance of 8.5 Ohms.
API Delevan S1812-184J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8.5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180uH |
| Length | 4.8mm |
| Max DC Current | 153mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.5MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-184J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.