Surface mount fixed inductor featuring 220µH inductance with a 5% tolerance, tested at 790kHz. This wirewound component utilizes a ferrite core for RF shielding and operates within a -55°C to +125°C temperature range. It supports a maximum DC current of 149mA and exhibits a DC resistance of 9 Ohms. The 1812 case code (4.8mm x 3.4mm x 3.4mm) is provided in tape and reel packaging.
API Delevan S1812-224J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220uH |
| Length | 4.8mm |
| Max DC Current | 149mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 4.2MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-224J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.