Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. This wirewound component utilizes a ferrite core for RF applications, offering a Q factor of 40 at 7.9MHz. It supports a maximum DC current of 638mA and has a DC resistance of 490mΩ. The shielded 1812 case measures 4.8mm x 3.4mm x 3.4mm, operating between -55°C and 125°C.
API Delevan S1812-272J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 490mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.7uH |
| Length | 4.8mm |
| Max DC Current | 638mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 67MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.