Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, tested at 790kHz. This wirewound component utilizes a ferrite core for RF shielding and offers a Q factor of 40 at its test frequency. It supports a maximum DC current of 91mA and has a DC resistance of 24 Ohms. The 1812 case code (4532 metric) provides a compact footprint with dimensions of 3.4mm x 3.4mm x 3.4mm.
API Delevan S1812-474K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 91mA |
| DC Resistance (DCR) | 24R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 470uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 91mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.3MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.