Surface mount shielded wirewound inductor with 5.6µH inductance and 10% tolerance. Features a ferrite core, 40 Q-factor at 7.9MHz, and a maximum DC current rating of 447mA. DC resistance is 1 Ohm, with a self-resonant frequency of 40MHz. Operates across a temperature range of -55°C to 125°C and is housed in an 1812 case code.
API Delevan S1812-562K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 447mA |
| DC Resistance (DCR) | 1R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 447mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-562K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.