Surface mount fixed inductor featuring 56µH inductance with a tight 1% tolerance. This wirewound component operates at 2.5MHz, offering a Q factor of 50 and a self-resonant frequency of 8MHz. Designed with a ferrite core for RF applications, it supports a maximum DC current of 235mA and exhibits a DC resistance of 3.6Ω. The shielded construction is housed in an 1812 (4532 metric) case, measuring 4.8mm in length, 3.4mm in width, and 3.4mm in height, with an operating temperature range of -55°C to 125°C.
API Delevan S1812-563F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 56uH |
| Length | 4.8mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-563F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.