Surface mount fixed inductor featuring 56µH inductance with a 5% tolerance, tested at 2.5MHz. This wirewound component utilizes a ferrite core for RF shielding, offering a Q factor of 50 and a maximum DC current of 235mA. It has a DC resistance of 3.6Ω and a self-resonant frequency of 8MHz. The inductor is housed in an 1812 (4532 metric) case with dimensions of 4.8mm (L) x 3.4mm (W) x 3.4mm (H), operating within a temperature range of -55°C to 125°C.
API Delevan S1812-563J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 56uH |
| Length | 4.8mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 8MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-563J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.