Surface mount, shielded wirewound fixed inductor with 560µH inductance and 1% tolerance. Features a ferrite core, 40 Q-factor at 790kHz, and 28Ω DC resistance. Rated for 84mA maximum DC current, operating from -55°C to 125°C. Housed in an 1812 case code, supplied on tape and reel.
API Delevan S1812-564F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 28R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560uH |
| Length | 4.8mm |
| Max DC Current | 84mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-564F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.