Surface mount fixed inductor featuring 68µH inductance with a 5% tolerance. This wirewound component operates within a -55°C to +125°C temperature range and offers a Q factor of 50 at 2.5MHz. It has a maximum DC current rating of 215mA and a DC resistance of 4.3 Ohms. The shielded ferrite core is housed in an 1812 case code, suitable for tape and reel packaging.
API Delevan S1812-683J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.3R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 68uH |
| Length | 4.8mm |
| Max DC Current | 215mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 7.6MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-683J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.