API Delevan S1812-684J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 32R |
| Depth | 3.4mm |
| Height | 0.134inch |
| Inductance | 680uH |
| Length | 0.19inch |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 0.134inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-684J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.