Surface mount fixed inductor featuring 680µH inductance with a 10% tolerance. This wirewound, shielded component utilizes a ferrite core and offers a Q factor of 40 at a test frequency of 790kHz. It has a maximum DC current rating of 79mA, a DC resistance of 32 Ohms, and a self-resonant frequency of 2.6MHz. The 1812 case code (4.5mm x 3.2mm) supports operation across a temperature range of -55°C to 125°C.
API Delevan S1812-684K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 79mA |
| DC Resistance (DCR) | 32R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.6MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.