Surface mount shielded wirewound fixed inductor offering 820nH inductance with a 2% tolerance, tested at 25MHz. Features a Q factor of 25 at 25MHz, a maximum DC current of 530mA, and a DC resistance of 530mR. Housed in an 1812 (4532 metric) case with ferrite core material, operating across a -55°C to 125°C temperature range. Dimensions are 4.8mm length, 3.4mm width, and 3.4mm height. Packaged in tape and reel for automated assembly.
API Delevan S1812-821G technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 530mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 820nH |
| Length | 4.8mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 155MHz |
| Series | S1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S1812-821G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.