Surface mount fixed inductor with 12µH inductance and 1% tolerance. Features a shielded, wirewound ferrite core, 50 Q-factor at 2.5MHz, and a maximum DC current of 315mA. DC resistance is 2Ω, with a self-resonant frequency of 22MHz. Housed in an 1812 (4.8mm x 3.4mm x 3.4mm) case, operating from -55°C to 125°C. Packaged on tape and reel.
API Delevan S1812R-123F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 12uH |
| Length | 4.8mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-123F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.