Surface mount fixed inductor featuring 150µH inductance with a 3% tolerance, designed for RF applications. This wirewound component utilizes a ferrite core for shielding and operates with a Q factor of 40 at a test frequency of 790kHz. It supports a maximum DC current of 158mA and has a DC resistance of 8 Ohms. Packaged in an 1812 case code, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
API Delevan S1812R-154H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 150uH |
| Length | 4.8mm |
| Max DC Current | 158mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-154H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.