Surface mount fixed inductor featuring 18µH inductance with a 2% tolerance. This wirewound component offers a Q factor of 50 at 2.5MHz, a maximum DC current of 288mA, and a DC resistance of 2.4Ω. Designed with a ferrite core and shielded construction, it operates within a temperature range of -55°C to 125°C and is packaged in an 1812 case size on tape and reel.
API Delevan S1812R-183G technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 18uH |
| Length | 4.8mm |
| Max DC Current | 288mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-183G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.