
Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, designed for RF applications. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 50 at 2.5MHz. It supports a maximum DC current of 288mA and has a DC resistance of 2.4 Ohms. The 1812 case code (4.8mm L x 3.4mm W x 3.4mm H) is suitable for surface mounting, operating within a temperature range of -55°C to 125°C.
API Delevan S1812R-183K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 288mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-183K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
