Surface mount fixed inductor with 2.2µH inductance and 2% tolerance. Features a ferrite core, shielded construction, and 40 Q-factor at 7.9MHz. Rated for 658mA maximum DC current and 0.46Ω DCR. Operates across a -55°C to 125°C temperature range. Packaged in an 1812 case size, supplied on tape and reel.
API Delevan S1812R-222G technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 460mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.2uH |
| Length | 4.8mm |
| Max DC Current | 658mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-222G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.