Surface mount fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 790kHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at its test frequency. Rated for 149mA maximum DC current, it exhibits 9Ω DC resistance and operates across a temperature range of -55°C to 125°C. The 1812 case code (4.53 x 3.4mm) ensures compact integration, with a self-resonant frequency of 4.2MHz.
API Delevan S1812R-224K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 149mA |
| DC Resistance (DCR) | 9R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 149mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.