Surface mount fixed inductor featuring 27µH inductance with a tight 1% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 2.5MHz, a maximum DC current rating of 267mA, and a DC resistance of 2.8Ω. Designed for RF applications, it operates within a temperature range of -55°C to 125°C and is packaged in an 1812 (4532 metric) case. The shielded construction and tape and reel packaging facilitate automated assembly.
API Delevan S1812R-273F technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.8R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 27uH |
| Length | 4.8mm |
| Max DC Current | 267mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-273F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.