Surface mount fixed inductor with 330nH inductance and 10% tolerance, designed for RF applications. Features a shielded, wirewound construction with a ferrite core, operating over a -55°C to 125°C temperature range. Rated for 0.952A current with a DC resistance of 0.22 Ohms. The 1812 case size offers a Q factor of 25 at 25MHz and a self-resonant frequency of 240MHz. Packaged in tape and reel for automated assembly.
API Delevan S1812R-331K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 952A |
| DC Resistance (DCR) | 220mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 240MHz |
| Series | S1812R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S1812R-331K to view detailed technical specifications.
No datasheet is available for this part.