API Delevan S3483R-101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 540mR |
| Depth | 7.6mm |
| Height | 3.5mm |
| Inductance | 100uH |
| Length | 7.2mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 450uA |
| Series | S3483R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S3483R-101M to view detailed technical specifications.
No datasheet is available for this part.