Surface mount, shielded wirewound fixed inductor offering 0.1µH inductance with a 10% tolerance. Features a phenolic core, 3.9A maximum DC current, and 25mΩ DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 50 at 25MHz. Dimensions are 13.21mm length, 6.35mm width, and 5.84mm height.
API Delevan S4924-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 25mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 450MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-101K to view detailed technical specifications.
No datasheet is available for this part.