Surface mount, shielded wirewound inductor with 10µH inductance and 10% tolerance. Features a 50 Q-factor at 7.9MHz, 485mA maximum DC current, and 1.62Ω DC resistance. Operates within a -55°C to 125°C temperature range. Ferrite core material and a nonstandard package.
API Delevan S4924-103K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.62R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 485mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 485mA |
| Self Resonant Frequency | 46MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-103K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.