Surface mount shielded wirewound fixed inductor with 1.5µH inductance and 10% tolerance. Features a ferrite core, 1.78A current rating, and 0.12Ω DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 44 at 7.9MHz. Dimensions: 6.35mm length, 6.35mm width, 5.84mm height.
API Delevan S4924-152K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.78A |
| DC Resistance (DCR) | 120mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Height - Seated (Max) | 0.22inch |
| Inductance | 1.5uH |
| Lead Free | Contains Lead |
| Length | 0.505inch |
| Max DC Current | 1.78A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.78A |
| Self Resonant Frequency | 115MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-152K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.