Surface mount shielded wirewound fixed inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 45 Q-factor at 2.5MHz, and a maximum DC current of 618mA. DC resistance is 800mΩ, with a saturation current of 300mA. Operating temperature range is -55°C to 125°C. Dimensions are 13.21mm length, 6.35mm width, and 5.84mm height.
API Delevan S4924-153K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 15uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 618mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 300mA |
| Self Resonant Frequency | 49MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-153K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.