Surface mount wirewound fixed inductor with 1.8mH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a Q factor of 50 at 250kHz. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 110mA and a saturation current of 24mA. Includes 29.9 Ohm DC resistance and a self-resonant frequency of 2.6MHz. Packaged on tape and reel.
API Delevan S4924-185K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 29.9R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 1.8mH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 24mA |
| Self Resonant Frequency | 2.6MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-185K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.