Surface mount shielded wirewound fixed inductor with 2.7µH inductance and 10% tolerance. Features a ferrite core, 1.16A maximum DC current, and 0.28Ω DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 44 at 7.9MHz. Dimensions are 13.21mm length, 6.35mm width, and 5.84mm height.
API Delevan S4924-272K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 1.16A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 1.16A |
| Self Resonant Frequency | 92MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.