Surface mount fixed inductor featuring 27µH inductance with a 10% tolerance, tested at 2.5MHz. This shielded, wirewound component utilizes a ferrite core and offers a Q factor of 45. It supports a maximum DC current of 504mA and has a DC resistance of 1.19Ω. Operating across a temperature range of -55°C to 125°C, this inductor is supplied in tape and reel packaging.
API Delevan S4924-273K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.19R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 27uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 504mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 195mA |
| Self Resonant Frequency | 38MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-273K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.