Surface mount shielded wirewound inductor with 3.9µH inductance and 10% tolerance, tested at 7.9MHz with a Q factor of 44. Features a ferrite core, 970mA maximum DC current, and 400mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Dimensions are 13.21mm L x 6.35mm W x 5.84mm H.
API Delevan S4924-392K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 970mA |
| Self Resonant Frequency | 75MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-392K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.