
Surface mount, shielded wirewound inductor with 3.9mH inductance and 10% tolerance. Features a ferrite core, 73.8 Ohm DC resistance, and a maximum DC current of 72mA. Operates across a -55°C to 125°C temperature range with a Q factor of 50 at 250kHz. Dimensions are 13.21mm length, 6.35mm width, and 5.84mm height. Packaged in tape and reel.
API Delevan S4924-395K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 73.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 3.9mH |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Max DC Current | 72mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 17mA |
| Self Resonant Frequency | 1.9MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-395K to view detailed technical specifications.
No datasheet is available for this part.