The API Delevan S4924-684J is a shielded ferrite inductor with a core material of ferrite and a nonstandard package. It has a DC resistance of 11.8 ohms and an inductance of 680 microhenries. The inductor is rated for a maximum DC current of 160 milliamperes and can operate within a temperature range of -55°C to 125°C. It is designed for surface mount applications and is available in tape and reel packaging.
API Delevan S4924-684J technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 11.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 680uH |
| Length | 13.21mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 38mA |
| Self Resonant Frequency | 4.5MHz |
| Series | S4924 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan S4924-684J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.