This is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 800 milliohms and an inductance of 15 microhenries. The inductor is shielded and has a Q factor of 45. It can operate at a maximum temperature of 125°C and a minimum of -55°C. The inductor is RoHS compliant and is available on tape and reel for surface mount applications.
API Delevan S4924R-153H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 800mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 15uH |
| Length | 13.21mm |
| Max DC Current | 618mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 49MHz |
| Series | S4924R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 3% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S4924R-153H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.