API Delevan S4924R-225K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 33.8R |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 2.2mH |
| Length | 13.21mm |
| Max DC Current | 104mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 22mA |
| Self Resonant Frequency | 2.4MHz |
| Series | S4924R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S4924R-225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.