API Delevan SDS130-184M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 180uH |
| Lead Free | Contains Lead |
| Max DC Current | 450mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SDS130 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 850mg |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SDS130-184M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.