API Delevan SDS130-472N technical specifications.
| Core Material | Ferrite |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 4.7uH |
| Max DC Current | 2.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan SDS130-472N to view detailed technical specifications.
No datasheet is available for this part.