API Delevan SDS130R-222N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 45mR |
| Depth | 10.3mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDS130R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 30% |
| Weight | 850mg |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS130R-222N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.