
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power choke offers a 1.3A current rating and a low 300mΩ DC resistance. Constructed with a ferrite core, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
API Delevan SDS130R-223M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 300mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SDS130R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 850mg |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS130R-223M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.