
Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for power applications. Features a shielded wirewound construction with a ferrite core, rated for 1A maximum DC current. Exhibits 75mΩ DC resistance (DCR) and a self-resonant frequency of 38MHz at a test frequency of 100kHz. Operates within a temperature range of -40°C to 85°C and is packaged on tape and reel.
API Delevan SDS680R-103M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 75mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.