Surface mount fixed inductor featuring 220µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 220mA with a DC resistance of 770mΩ. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free. Dimensions include a 4.45mm width and depth, with a height of 2.92mm, packaged in tape and reel.
API Delevan SDS680R-224M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 220mA |
| DC Resistance (DCR) | 770mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-224M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.