Surface mount fixed inductor with 330µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, shielded construction, and a current rating of 200mA. DC resistance is 1.4Ω, with a self-resonant frequency of 5MHz. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
API Delevan SDS680R-334M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-334M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.