Surface mount fixed inductor featuring a ferrite core, offering 3.3mH inductance with a 20% tolerance at 100kHz. This shielded wirewound component handles a maximum DC current of 80mA and exhibits a DC resistance of 11 Ohms. Operating within a temperature range of -40°C to 85°C, it is supplied on tape and reel, is lead-free, and RoHS compliant.
API Delevan SDS680R-335M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 80mA |
| DC Resistance (DCR) | 11R |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-335M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.