
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded wirewound power choke offers a 500mA current rating and a DC resistance of 230mΩ. Constructed with a ferrite core, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The component is supplied on tape and reel for efficient automated assembly.
API Delevan SDS680R-473M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 230mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.