
Surface mount fixed inductor with 6.8µH inductance and 20% tolerance. Features a shielded wirewound construction with a ferrite core, rated for 1.2A maximum DC current. DC resistance is 65mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 85°C. Packaged in tape and reel.
API Delevan SDS680R-682M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 65mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Height - Seated (Max) | 0.115inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max DC Current | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 200mg |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-682M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.