API Delevan SDS680R-822M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Inductance | 6.8uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 50MHz |
| Series | SDS680R |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan SDS680R-822M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.